
Switched mode controller for DC motor drive, featuring a 36V maximum supply voltage and a 5V minimum supply voltage. This integrated circuit offers a 100mA maximum collector current and 400mA maximum output current, with a 100mA output current specification. Operating within a temperature range of 0°C to 70°C, it is housed in an 18-PDIP package. RoHS compliant and lead-free, this component is designed for efficient power management in motor drive applications.
Texas Instruments UC3637N technical specifications.
| Package/Case | N |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 22.48mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 8.5mA |
| Output Current | 100mA |
| Output Voltage | 13.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.042544oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3637N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
