
The UC3637NG4 is a 36V step-down DC-DC converter from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum output current of 400mA and a maximum supply voltage of 36V. It is available in a lead-free N-package and is packaged in quantities of 20 in rail/Tube packaging.
Texas Instruments UC3637NG4 technical specifications.
| Package/Case | N |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Output Current | 100mA |
| Output Voltage | 13.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3637 |
| Supply Current | 8.5mA |
| Weight | 0.042544oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3637NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
