
Texas Instruments UC3637Q technical specifications.
| Package/Case | PLCC |
| Height | 4.06mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8.96mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 13.5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| Width | 8.96mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3637Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
