
The UC3637QG3 is a motor driver IC with a maximum output current of 400mA and a maximum supply voltage of 36V. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free LCC-20 package. This device is RoHS compliant and is available in a rail/Tube packaging configuration with 46 units per package. The IC is designed for use in power management applications and is manufactured by Texas Instruments.
Texas Instruments UC3637QG3 technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Output Current | 100mA |
| Output Voltage | 13.5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3637QG3 to view detailed technical specifications.
No datasheet is available for this part.