
High-performance PWM motor controller featuring a parallel interface and a maximum operating frequency of 500kHz. Designed for power management applications, this integrated circuit operates within a 10V to 36V supply voltage range, delivering up to 400mA of output current. The component is housed in a 20-SOIC package, suitable for operation between 0°C and 70°C. This RoHS compliant device is supplied in a rail/tube format.
Texas Instruments UC3638DW technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Output Voltage | 13.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3638DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
