
High-performance motor controller IC featuring a single parallel interface output. Operates with a supply voltage range of 10V to 36V, delivering up to 400mA maximum output current. Designed for efficient motor control applications, this component offers a 250mA output current and a 13.5V output voltage. Packaged in a 20-SOIC format, it is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Texas Instruments UC3638DWTR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 13.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3638DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
