
The UC3707DWTR is a dual gate driver IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output current of 1.5A and a maximum supply current of 15mA. The device is RoHS compliant and is packaged in a SOIC-16 package. It is designed for surface mount applications and has a turn-off delay time of 0.00018ms. The IC operates at a maximum supply voltage of 40V and a minimum supply voltage of 5V.
Texas Instruments UC3707DWTR technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Current | 15mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Turn-Off Delay Time | 0.00018ms |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3707DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
