
The UC3707Q is a dual-channel gate driver IC from Texas Instruments, designed for use in power management applications. It operates within a temperature range of 0 to 70°C and is supplied with a voltage of 20V, drawing a current of 15mA. The device is packaged in a PLCC package and is RoHS compliant. The UC3707Q features a maximum output current of 1.5A and a maximum supply voltage of 40V, with a minimum supply voltage of 5V. The gate driver has a fall time of 65ns and is suitable for use in surface mount applications.
Texas Instruments UC3707Q technical specifications.
| Package/Case | PLCC |
| Fall Time | 65ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3707Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
