
Dual-channel gate driver IC featuring 1.5A maximum output current per channel and a 25ns propagation delay. This surface mount component operates with a 40V maximum supply voltage and includes a regulated 5V output. Designed for power management applications, it offers a 2-channel configuration with a 80ns fall time and operates within a 0°C to 70°C temperature range. The device is RoHS compliant and packaged in a 16-SOIC case.
Texas Instruments UC3709DW technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Thickness | 2.35mm |
| Turn-On Delay Time | 25ns |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3709DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
