The UC3709DWTR is a dual gate driver IC from Texas Instruments, designed for high-power applications. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 1W. The device is supplied with a minimum voltage of 5V and draws a supply current of 12mA. It is available in a SOP16 package and is compliant with RoHS regulations.
Texas Instruments UC3709DWTR technical specifications.
| Fall Time | 80ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Min Supply Voltage | 5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3709DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.