
The UC3709N is a dual gate driver IC from Texas Instruments, packaged in a PDIP-8 format for through-hole mounting. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can handle a maximum output current of 1.5A and a maximum supply voltage of 40V, with an operating supply voltage of 20V. It features a propagation delay of 25ns and a fall time of 80ns, making it suitable for high-speed applications.
Texas Instruments UC3709N technical specifications.
| Package/Case | PDIP |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3709N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
