
Dual-channel gate driver IC featuring independent channels, capable of delivering 1.5A per channel. Offers a 25ns propagation delay and 80ns fall time, with a maximum supply voltage of 40V and a regulated 5V output. Designed for through-hole mounting in an 8-PDIP package, operating from 0°C to 70°C. This RoHS compliant component has a maximum power dissipation of 1W and a supply current of 12mA.
Texas Instruments UC3709NG4 technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Turn-On Delay Time | 25ns |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3709NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
