Texas Instruments UC3710DWTRG4 technical specifications.
| Fall Time | 80ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.7V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3710DWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.