
Single-channel gate driver IC featuring 6A peak output current and 30ns propagation delay. Designed for through-hole mounting in an 8-PDIP package, this component operates from a 4.7V to 18V supply voltage with a typical 15V operating voltage. Includes 5V undervoltage lockout (UVLO) and thermal shutdown protection. Maximum power dissipation is 1W, with a maximum supply current of 35mA. RoHS compliant and lead-free.
Texas Instruments UC3710N technical specifications.
| Package/Case | PDIP |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 1W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3710N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
