
Single-channel gate driver IC in a TO-220 package, delivering 6A output current. Features 30ns propagation delay and 80ns fall time, operating from a 4.7V to 18V supply voltage. Includes 5V UVLO and thermal shutdown protection. Through-hole mountable with a maximum power dissipation of 3W. RoHS compliant and operates within a 0°C to 70°C temperature range.
Texas Instruments UC3710TG3 technical specifications.
| Package/Case | TO-220 |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 3W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3W |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.068079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3710TG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
