The UC37131DTR is a commercial-grade buffer/inverter peripheral driver from Texas Instruments, featuring a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin SOP package with dimensions of 3.9mm width and 4.89mm length. It operates on a supply voltage range of 8 to 65 volts and has a nominal supply voltage of 25 volts.
Texas Instruments UC37131DTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 25 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 65 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UC37131DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.