
Texas Instruments UC37132N technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Input Voltage | 65V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Supply Current | 2.5mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 6000ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC37132N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
