
Texas Instruments UC37136M technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 65V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Supply Current | 7mA |
| Number of Outputs | 2 |
| Operating Supply Voltage | 65V |
| Output Current | 250mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC37136M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
