
Dual synchronous channel gate driver for power MOSFETs, featuring a 1A maximum output current and 1MHz operating frequency. This through-hole component offers a 100ns propagation delay and 60ns fall time, operating from a 7V to 20V supply voltage. Packaged in an 8-PDIP, it supports a maximum supply current of 24mA and operates within a 0°C to 70°C temperature range.
Texas Instruments UC3714N technical specifications.
| Package/Case | PDIP |
| Channel Type | Synchronous |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Current | 24mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-On Delay Time | 100ns |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3714N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
