
Dual-channel gate driver IC featuring 2A output current and 1MHz frequency. Offers 100ns propagation and turn-on delay, with a 60ns fall time. Operates from a 7V to 20V supply voltage, with a typical 15V operating voltage. Surface mountable in an 8-SOIC package, this lead-free and RoHS compliant component is designed for power management applications.
Texas Instruments UC3715D technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Current | 24mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Thickness | 1.58mm |
| Turn-On Delay Time | 100ns |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3715D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
