
The UC3715DP is a dual synchronous buck controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output current of 1A and a maximum supply voltage of 20V. The device is packaged in a surface mount SOIC-8 package and is RoHS compliant. It operates at a frequency of 1MHz with a propagation delay of 100ns and a fall time of 25ns. The UC3715DP is suitable for use in a variety of applications including DC/DC controllers and regulators.
Texas Instruments UC3715DP technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 25ns |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 2A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3715DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
