
Dual-channel gate driver IC, featuring synchronous channels and two outputs, operates with a supply voltage range of 7V to 20V, typically 15V. Delivers up to 2A output current per channel with a 1MHz frequency capability. Offers a 100ns propagation delay and 60ns fall time, with programmable channel-to-channel delay. Packaged in an 8-SOIC surface mount configuration, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments UC3715DTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Current | 24mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-On Delay Time | 100ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3715DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
