
Texas Instruments UC3717AQTR technical specifications.
| Package/Case | PLCC |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Voltage | 46V |
| Min Supply Voltage | 10V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 46V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3717A |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3717AQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
