Texas Instruments UC3717AQTRG3 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 46V |
| Output Current | 1A |
| Output Voltage | 46V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3717A |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3717AQTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.