
Texas Instruments UC3770ANG4 technical specifications.
| Package/Case | N |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 10V |
| Motor Type | Stepper |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Current per Channel | 2A |
| Output Voltage | 45V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UC3770A |
| Supply Current | 33mA |
| Technology | BIPOLAR |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3770ANG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
