
Texas Instruments UC3770AQTR technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 45V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 33mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3770AQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
