
High-performance bipolar stepper motor driver IC featuring a 45V output voltage and 2A maximum output current per channel. This integrated circuit offers logic interface and over-temperature fault protection. Operating within a 4.75V to 5.3V supply voltage range, it supports a 0°C to 70°C operating temperature. Packaged in a 16-PDIP, this RoHS compliant component is designed for efficient stepper motor control.
Texas Instruments UC3770BN technical specifications.
| Package/Case | N |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Output Current per Channel | 2A |
| Output Voltage | 45V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UC3770B |
| Supply Current | 33mA |
| Technology | BIPOLAR |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3770BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
