
Texas Instruments UC3823BDWTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UC3823B |
| Thickness | 2.35mm |
| Topology | Flyback |
| Weight | 0.016709oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3823BDWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
