
The UC3823N is a DC/DC controller with a flyback topology, operating at frequencies up to 1MHz. It can supply up to 1.5A of output current at 13V, with a maximum supply voltage of 30V and a minimum supply voltage of 10V. The device is packaged in a 16-pin DIP package and has a maximum power dissipation of 1W. It is RoHS compliant and suitable for use in applications where the operating temperature ranges from 0°C to 70°C.
Texas Instruments UC3823N technical specifications.
| Package/Case | N |
| Duty Cycle | 85% |
| Fall Time | 30ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 13V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3823N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
