
The UC3823QG3 is a DC/DC controller with a flyback topology, suitable for applications with a maximum supply voltage of 30V and an output current of 1.5A. It operates within a temperature range of 0 to 70°C and is available in a QCCJ package with 46 units per package. The device is RoHS compliant and has a maximum frequency of 1MHz. It features a 30ns fall time and a duty cycle of up to 100%.
Texas Instruments UC3823QG3 technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 85% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 13V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3823QG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
