
The UC3824N is a dual 500A DC/DC controller from Texas Instruments. It operates at a maximum frequency of 1MHz and can handle a maximum supply voltage of 30V. This device is packaged in a DIP package and is RoHS compliant. The UC3824N has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Texas Instruments UC3824N technical specifications.
| Package/Case | N |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 2 |
| Output Current | 500A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3824N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
