
Dual-output current mode PWM controller operating up to 1MHz with a 2A output current capability. Features a maximum duty cycle of 50% and a 20ns fall time. This 16-pin SOIC package operates from a 9.2V to 22V supply voltage, with an output voltage of 5.15V. Suitable for flyback and push-pull topologies, this RoHS compliant component offers a wide operating temperature range from 0°C to 70°C.
Texas Instruments UC3825ADW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Duty Cycle | 50% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 9.2V |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 5.15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3825ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
