
Double-ended PWM controller featuring 85% maximum duty cycle and 1.5A output current. Operates with a 30V maximum supply voltage and a 10V minimum supply voltage, supporting topologies like Boost, Flyback, and Push-Pull. Offers a 1MHz frequency and 5.2V output voltage, with a 30ns fall time. Packaged in a 16-SOIC with a 0°C to 70°C operating temperature range.
Texas Instruments UC3825DW technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 85% |
| Fall Time | 30ns |
| Frequency | 1MHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Voltage | 5.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3825DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
