
Enhanced double-ended PWM controller featuring a 30V maximum supply voltage and 1.5A output current. Operates with an 85% maximum duty cycle and 1MHz frequency, supporting Boost, Flyback, and Push-Pull topologies. Includes 9.2V/8.4V UVLO and a 5.2V output voltage. Packaged in a 16-SOIC with a 0°C to 70°C operating temperature range.
Texas Instruments UC3825DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Fall Time | 30ns |
| Frequency | 1MHz |
| Input Current | 22mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 5.2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UC3825 |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3825DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
