
Texas Instruments UC3825J technical specifications.
| Package/Case | J |
| Duty Cycle | 85% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC3825J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
