
Texas Instruments UC3825Q technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 85% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Nominal Supply Current | 33mA |
| Number of Outputs | 2 |
| Output Current | 1.5kA |
| Output Voltage | 13V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3825Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
