
The UC3827DW-1 is a SOIC-24 DC/DC controller from Texas Instruments with a 3-output configuration and a maximum output current of 200mA. It operates within a temperature range of 0 to 70°C and has a maximum supply voltage of 20V. The device features a push-pull topology and synchronous rectification. It is available in a lead-free package and is suitable for use in applications where a high degree of clock synchronization is required.
Texas Instruments UC3827DW-1 technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 95% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 91% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Number of Output Phases | 1 |
| Number of Outputs | 3 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 2.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| Weight | 0.023919oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3827DW-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
