
Fast LDO Linear Regulator, offering a 3A maximum output current with a fixed 1.5V positive output voltage. Features 1% accuracy and a wide input voltage range from 1.85V to 7.5V. Designed for through-hole mounting in a TO-220-5 package, operating from -40°C to 100°C. This RoHS compliant component includes a 1.2V reference voltage and 30mA quiescent current.
Texas Instruments UC382T-1 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-5 |
| Input Bias Current | 6uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.85V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC382T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
