
3-A Fast LDO Linear Regulator with a fixed 2.1V output voltage and 1% accuracy. Features a 350mV dropout voltage, 18mA quiescent current, and a maximum input voltage of 7.5V. Operates from 2.4V to 7.5V input, with a 3A maximum output current. Packaged in a TO-220-5 case, this positive polarity regulator offers a wide operating temperature range of -40°C to 100°C.
Texas Instruments UC382T-2 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 2.1V |
| Min Output Voltage | 2.1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC382T-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
