
Ultra-low-dropout voltage regulator, 3A output current, adjustable output voltage from 1.2V to 6V with 1% accuracy. Features 350mV dropout voltage, 7.5V maximum input voltage, and reverse current protection. Operates from -40°C to 100°C in a TO-220 through-hole package. RoHS compliant.
Texas Instruments UC382T-ADJ technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Dropout Voltage | 350mV |
| Height | 8.51mm |
| Input Bias Current | 6uA |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC382T-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.