
The UC382T-ADJG3 is a single output linear voltage regulator with adjustable output voltage. It has a maximum output current of 3A and a dropout voltage of 350mV. The device is packaged in a TO-220-5 package and is mounted through a hole. The operating temperature range is from -40°C to 100°C. The regulator is RoHS compliant and contains lead.
Texas Instruments UC382T-ADJG3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC382T-ADJG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
