
Single output, fixed 1.5V linear voltage regulator (LDO) with 3A maximum output current. Features fast transient response, low quiescent current of 18mA, and a dropout voltage of 350mV. Operates with a maximum input voltage of 7.5V and a minimum of 1.85V, offering 1% accuracy. Packaged in a TO-263-6 surface mount case, this lead-free and RoHS compliant component is suitable for operation from 0°C to 70°C.
Texas Instruments UC382TDKTTT-1 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 350mV |
| Height | 4.58mm |
| Input Bias Current | 6uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.85V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC382TDKTTT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
