
2.1V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5
Texas Instruments UC382TDTR-2 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Min Output Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC382TDTR-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
