
The UC382TDTR-ADJG3 is a single-output adjustable linear voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 100°C and is available in a TO-263-6 package. The device has a maximum output current of 3A and a dropout voltage of 350mV. It is RoHS compliant and packaged in a tape and reel format with 500 units per reel.
Texas Instruments UC382TDTR-ADJG3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC382TDTR-ADJG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
