
The UC3832NG4 is a linear voltage regulator with an adjustable output voltage of 2V and a maximum output current of 450mA. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum current of 3.3mA. The device is packaged in a DIP package with dimensions of 6.35mm in width, 4.57mm in height, and 19.3mm in length. The UC3832NG4 is RoHS compliant and available in rail or tube packaging.
Texas Instruments UC3832NG4 technical specifications.
| Package/Case | N |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Operating Supply Current | 3.3mA |
| Output Current | 450mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2V |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3832NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
