
The UC3834DW is a 1.5V fixed output linear regulator with a maximum output current of 350mA and a quiescent current of 5.5mA. It operates within a temperature range of 0°C to 70°C and is packaged in a SOIC package. The device is RoHS compliant and lead-free. It is suitable for use in a variety of applications requiring a stable output voltage.
Texas Instruments UC3834DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 350mA |
| Number of Outputs | 1 |
| Operating Supply Current | 5.5mA |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Weight | 0.016579oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3834DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
