The UC3834DWTR is a 1.5V adjustable output power management IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is packaged in a SOIC format. The device is RoHS compliant and available in tape and reel packaging. It can supply up to 350mA of output current and accepts input voltages between 5V and 35V.
Texas Instruments UC3834DWTR technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 35V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3834DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.