
Texas Instruments UC3834N technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5.5mA |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Weight | 0.037038oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3834N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
