Texas Instruments UC3834Q technical specifications.
| Package/Case | PLCC |
| Max Input Voltage | 35V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3834Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.