
Texas Instruments UC3838ADW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC3838ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
